ANT-433-CW-HWR-SMA

TE Connectivity / Linx Technologies
712-ANT-433-CWHWRSMA
ANT-433-CW-HWR-SMA

Mfr.:

Description:
Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 364

Stock:
364 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.44 $22.44
$22.30 $11,150.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
418 MHz
448 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Whip
Tilt/Swivel
1.1 dBi
30 MHz
50 Ohms
2
- 30 C
+ 80 C
1 Band
Panel Mount
Connector
SMA Male
433 MHz
ISM, Remote Control, Alarms, Security Systems
142 mm
30 mm
HWR
Tray
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Ground Plane Size: 102 mm x 102 mm
Polarization: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 13.347 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8517710000
CNHTS:
8517710000
TARIC:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

HW & HWR Series Antennas

TE Connectivity / Linx Technologies HW and HWR series Antennas deliver outstanding performance in a ruggedly and cosmetically attractive package. TE Connectivity / Linx Technologies HW and HWR series Antennas include monopole ¼-wave element versions, as well as dipole center-fed ½-wave versions that feature an internal counterpoise that eliminates external ground plane dependence and maximizes performance. The HW has a fixed base; the HWR has an articulating base allowing the antenna to tilt 90° and rotate 360°. Both series attach via a standard SMA or Part 15 compliant RP-SMA connector. The 2.45GHz dipole version is the newest addition to these popular series.