SMW7100RJT

TE Connectivity / Holsworthy
279-SMW7100RJT
SMW7100RJT

Mfr.:

Description:
Wirewound Resistors - SMD SMW 7W 100R 5% Taped

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,200

Stock:
1,200 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.66 $5.66
$3.81 $38.10
$2.99 $74.75
$2.73 $273.00
Full Reel (Order in multiples of 300)
$2.39 $717.00
$2.15 $1,290.00
$1.67 $1,503.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - SMD
RoHS:  
100 Ohms
7 W
750 V
5 %
200 PPM / C
+ 200 C
- 55 C
SMW
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Height: 9.6 mm
Length: 24.5 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Wirewound
Width: 9.5 mm
Part # Aliases: 7-2176459-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.