SMW222RJT

TE Connectivity / Holsworthy
279-SMW222RJT
SMW222RJT

Mfr.:

Description:
Wirewound Resistors - SMD SMW2 22R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,687

Stock:
2,687
Can Ship Immediately
On Order:
4,000
Expected 2026-05-04
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.19 $1.19
$0.777 $7.77
$0.591 $14.78
$0.53 $53.00
$0.462 $115.50
$0.42 $210.00
$0.312 $312.00
Full Reel (Order in multiples of 2000)
$0.312 $624.00
$0.31 $1,240.00
$0.299 $2,392.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - SMD
RoHS:  
22 Ohms
2 W
300 V
5 %
2616
200 PPM / C
6740
SMW
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Features: Molded Resistors
Height: 3.55 mm
Length: 6.7 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Width: 4 mm
Part # Aliases: 5-1676966-7
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.