SMW2180RFT

TE Connectivity / Holsworthy
279-SMW2180RFT
SMW2180RFT

Mfr.:

Description:
Wirewound Resistors - SMD SMW2 180R 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,861

Stock:
1,861 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
$1.18 $11.80
$0.958 $23.95
$0.722 $72.20
$0.64 $160.00
$0.577 $288.50
$0.529 $529.00
Full Reel (Order in multiples of 2000)
$0.529 $1,058.00
$0.462 $1,848.00
$0.431 $3,448.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - SMD
RoHS:  
180 Ohms
2 W
300 V
1 %
200 PPM / C
+ 200 C
- 55 C
SMW
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Height: 3.55 mm
Length: 7.9 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Width: 4 mm
Part # Aliases: 8-1676966-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.