114134-E

TE Connectivity / ERNI
305-114134
114134-E

Mfr.:

Description:
Hard Metric Connectors ERMB22 110 FS 1 EE * 3,70 A-E V-V * * 24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 733

Stock:
733 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.95 $33.95
$33.03 $1,651.50
$28.58 $2,743.68
$27.48 $14,069.76
2,528 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
ERmet Hardmetric 2mm
Tray
Brand: TE Connectivity / ERNI
Product Type: Hard Metric Connectors
Factory Pack Quantity: 32
Subcategory: Backplane Connectors
Tradename: ERmet
Part # Aliases: 114134
Unit Weight: 6.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ERmet 2mm Hard Metric Connectors

TE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.