5EFM1C

TE Connectivity / Corcom
592-5EFM1C
5EFM1C

Mfr.:

Description:
AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE SNAP MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
96
Expected 2026-08-31
Factory Lead-Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$81.09 $81.09
$67.39 $673.90
$62.57 $1,501.68

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
5 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
M
Brand: TE Connectivity / Corcom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: AC Power Entry Modules
Factory Pack Quantity: 24
Subcategory: Power Entry
Part # Aliases: 2-6609129-2
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
CNHTS:
8537109090
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99