10VT1

TE Connectivity / Corcom
592-10VT1
10VT1

Mfr.:

Description:
Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
32
Expected 2026-05-12
Factory Lead-Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$102.15 $102.15
$89.25 $714.00
$83.84 $2,012.16

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
10 A
Flange Mount
Faston
1.25 mA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE; SEV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Part # Aliases: 6609047-1
Unit Weight: 766.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
CNHTS:
8548000001
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99