MSLPT5252CG2WTR

TE Connectivity / Alcoswitch
506-MSLPT5252CG2WTR

MSLPT5252CG2WTR

Mfr.:

Description:
Tactile Switches Tact Mini GW 5.2x5.2 x2 100gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,073

Stock:

2,073 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.747 $0.75
$0.644 $6.44
$0.601 $15.03
$0.537 $53.70
$0.499 $124.75
$0.47 $235.00
$0.444 $444.00
$0.435 $1,305.00
$0.416 $2,496.00

Product Attribute Attribute Value
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
100 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
Black, White
5.2 mm
5.2 mm
2 mm
MSLPT
1000000 Cycle
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.25 mm
Type: Mini, Low Profile Tactile Switches
Part # Aliases: 2337238-2
Unit Weight: 67 mg