JJCHLUJ100NCNMRTR

TE Connectivity / Alcoswitch
506-JJCHLUJ100NCNMR
JJCHLUJ100NCNMRTR

Mfr.:

Description:
Detector Switches JJC Detector Switch 3.5x3.3x1 JB HORZ(L)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,460

Stock:
3,460 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3460 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.60 $16.00
$1.52 $38.00
$1.45 $72.50
$1.39 $139.00
$1.32 $330.00
$1.25 $625.00
$0.865 $865.00
Full Reel (Order in multiples of 3500)
$0.848 $2,968.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Horizontal
35 gf
1.15 mm
1 mA
5 VDC
SMD/SMT
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJC
Factory Pack Quantity: 3500
Subcategory: Switches
Part # Aliases: 2331386-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.