352115-1

TE Connectivity / Alcoswitch
571-3521151
352115-1

Mfr.:

Description:
Hard Metric Connectors Z-PACK/C F-HDR 55P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,561

Stock:
1,561 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.33 $15.33
$13.80 $138.00
$13.00 $286.00
$12.66 $557.04
$12.34 $1,357.40
$11.01 $2,906.64
$10.34 $5,232.04
$8.26 $8,359.12
2,508 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
REACH - SVHC:
Receptacles
5 Row
55 Position
Through Hole
Press Fit
Gold
Z-Pack HM
Tube
Brand: TE Connectivity / Alcoswitch
Contact Material: Phosphor Bronze
Housing Color: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 22
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 6.673 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
TARIC:
8536693000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99