PS000DMXE

TE Connectivity / AMP
592-PS000DMXE
PS000DMXE

Mfr.:

Description:
AC Power Entry Modules PS000DMXE=C7088

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$77.42 $77.42
$60.99 $731.88
$59.92 $1,438.08

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
10 A
120 V, 250 V
Panel Mount
Inlet Filter
P
Brand: TE Connectivity / AMP
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 12
Subcategory: Power Entry
Part # Aliases: 4-1609153-2
Unit Weight: 88.198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8538900000
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

Corcom Medium Performance P Power Entry Modules

TE Connectivity's (TE) Corcom Medium Performance P Power Entry Modules provide better performance than the standard filter option and in a smaller size than the high-performance filter. These modules feature compact, two-stage filters with 3A, 6A, and 10A ratings. They are available with single or dual fuses and may be configured with an optional DPST switch. The filter mount style options include flanged, vertical or horizontal mounting ears, and snap-in. TE Corcom Medium Performance P Power Entry Modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.