62026-1

TE Connectivity / AMP
571-620261
62026-1

Mfr.:

Description:
Terminals 187 PB FST RCPT TAB Reel of 3500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,000

Stock:
21,000 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$0.287 $1,004.50
$0.268 $1,876.00
$0.251 $3,514.00
$0.239 $10,038.00
98,000 Quote

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.41
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
$0.34
Min:
1000
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.51
Min:
1

Similar Product

TE Connectivity 62228-1
TE Connectivity
Terminals RECEPT/TAB COMBO

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Male / Female
Not Insulated
4.75 mm x 0.51 mm
16 AWG
Tin
Brass
Fastin-Faston
FASTON
Reel
Brand: TE Connectivity / AMP
Compliance: UL; CSA
Insulation Material: Not Insulated
Length: 15.62 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 3500
Subcategory: Terminals
Wire Gauge: 16 AWG
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.