5650870-5

TE Connectivity / AMP
571-5650870-5
5650870-5

Mfr.:

Description:
DIN 41612 Connectors Type R Receptacle 64 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 377

Stock:
377 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.10 $9.10
$7.73 $77.30
$7.18 $201.04
$6.84 $383.04
$5.97 $668.64
$5.77 $1,454.04
$5.30 $5,342.40
$5.19 $13,078.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
64 Position
3 Row
2.54 mm
Type R
Solder Pin
Right Angle
1.5 A
Gold
Copper Alloy
5650870
Brand: TE Connectivity / AMP
Housing Color: Gray
Housing Material: Polymer
Product Type: DIN 41612 Connectors
Rows Loaded: A, C
Factory Pack Quantity: 28
Subcategory: Backplane Connectors
Tail Length: 2.79 mm
Unit Weight: 16.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99