2492561-1

TE Connectivity / AMP
571-2492561-1
2492561-1

Mfr.:

Description:
Automotive Connectors 8POS,PIN DIA 1.3,HDR ASSY,180DEG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 330

Stock:
330 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.09 $12.09
$10.94 $109.40
$10.34 $258.50
$10.09 $504.50
$9.58 $958.00
$8.56 $1,540.80
$8.06 $4,352.40
$6.39 $6,901.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
8 Position
4 mm (0.157 in)
Through Hole
AMPSEAL
Bulk
Brand: TE Connectivity / AMP
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 180
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901900
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

AMPSEAL Robust Headers

TE Connectivity's AMPSEAL Robust Headers offer reliable, secure, and easy-to-use PCB connectivity in industrial, commercial, and transportation applications. These headers feature integrated M3 metal bushings that enhance mechanical stability and reduce PCB stress during operation. The AMPSEAL Robust Headers are available in vertical and right-angle PCB mount options and support 8, 14, 23, and 35 position cavity arrangements for flexible PCB designs. These headers support a 1.3mm contact size, delivering up to 17A (gold-plated contacts) or 8A (tin-plated contacts). The AMPSEAL Robust Headers feature IP67-rated thermoplastic housing that resists moisture, dust, and chemicals, ensuring reliable performance in harsh conditions. These headers also feature an integrated latch and wedgelock system, enabling secure mating and error-free installation.

AMPSEAL Sealed Connectors

TE Connectivity's (TE) AMPSEAL Connectors provide rugged reliability, easy use, and superior environmental sealing. The connectors include cable plugs and PCB-mount headers engineered to withstand extreme temperatures and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. TE AMPSEAL Connectors applications include driver information, powertrain systems, convenience, safety and security systems, and body and chassis systems.