170043-2 (Cut Strip)

TE Connectivity / AMP
571-170043-2-CT
170043-2 (Cut Strip)

Mfr.:

Description:
Terminals 110 SERIES Cut Strip of 100

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,000

Stock:
7,000 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7000 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.205 $20.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.13
Min:
10000

Similar Product

TE Connectivity / AMP 170043-2
TE Connectivity / AMP
Terminals 110 FASTON RECEPT Reel of 10000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
2.79 mm
16 AWG
Push-In
Tin
Brass
Fastin-Faston
Cut Tape
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Length: 15.4 mm
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 170043-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.