1-170823-3

TE Connectivity / AMP
571-11708233
1-170823-3

Mfr.:

Description:
Terminals INSULATION SLEEVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 57,751

Stock:
57,751 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.202 $0.20
$0.169 $1.69
$0.152 $3.80
$0.14 $14.00
$0.127 $31.75
$0.115 $115.00
$0.109 $327.00
$0.104 $1,040.00
$0.102 $2,040.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Insulator Sleeve
Female
Insulated
Clear
187 FASTON
FASTON
Bulk
Brand: TE Connectivity / AMP
Insulation Material: Vinyl
Length: 23 mm
Material: Vinyl
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 5.8 mm
Unit Weight: 449 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8547200000
TARIC:
8538909999
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications.