1-1394916-2

TE Connectivity / AMP
571-1-1394916-2
1-1394916-2

Mfr.:

Description:
Automotive Connectors LWL KUPPLUNG 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,775

Stock:
1,775 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$2.12 $21.20
$2.03 $50.75
$1.90 $190.00
$1.71 $427.50
$1.25 $625.00
$1.11 $1,332.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Type: Connector Housing
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536700000
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99