1-1355350-1

TE Connectivity / AMP
571-1-1355350-1
1-1355350-1

Mfr.:

Description:
Automotive Connectors 18P BLACK SHIELD MQS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,350

Stock:
7,350 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.36 $2.36
$2.00 $20.00
$1.88 $47.00
$1.78 $89.00
$1.71 $171.00
$1.60 $400.00
$1.53 $765.00
$1.43 $1,430.00
$1.33 $2,660.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover
18 Position
Snap-In
Black
MQS
Brand: TE Connectivity / AMP
Insulation: Not Insulated
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: MQS
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8547200000
TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99