TMS201210ALM-R47MTAA

TDK
810-TMS201210ALMR47M
TMS201210ALM-R47MTAA

Mfr.:

Description:
Power Inductors - SMD IND,0.47uH, 3.1A, 42mohm, -40-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,688

Stock:
5,688 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.66 $0.66
$0.548 $5.48
$0.479 $11.98
$0.451 $45.10
$0.394 $98.50
$0.371 $371.00
Full Reel (Order in multiples of 3000)
$0.344 $1,032.00
$0.327 $1,962.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Thin Film Power Inductor
0805 (2012 metric)
Shielded
470 nH
20 %
3.1 A
42 mOhms
3.4 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
TMS-ALM
Reel
Cut Tape
MouseReel
Application: HDD, SSD, DVC, DSC, Smart Phones
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

TMS-ALM Inductors for Power Circuits

TDK TMS-ALM Inductors for Power Circuits use a metal magnetic material with high-saturation magnetic flux density to achieve excellent DC bias characteristics. These commercial-grade inductors offer the same product shape and terminal structure as general chip parts. TDK TMS-ALM thin-film inductors can also be mounted to general-purpose land patterns. Other features include 0.22µH to 10µH inductance and ±20% tolerance, 1.6A to 16A rated current, and -40°C to +125°C operating temperature range (includes self-temperature rise). Ideal applications include industrial equipment, HDD, SSD, DVC, DSC, smartphones, mobile display panels, portable game devices, and compact power supply modules.