SPM10040XT-R18M

TDK
810-SPM10040XT-R18M
SPM10040XT-R18M

Mfr.:

Description:
Power Inductors - SMD 0.18uH,20%,10040 Metal, Pwr Inductor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,601

Stock:
2,601
Can Ship Immediately
On Order:
2,500
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.63 $1.63
$0.798 $7.98
Full Reel (Order in multiples of 500)
$0.797 $398.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
11.5 mm x 10 mm x 4 mm
Shielded
180 nH
20 %
38 A
550 uOhms
46 A
- 40 C
+ 125 C
Standard
11.5 mm
10 mm
4 mm
Metal
SPM-XT
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPM10040XT-R18M -
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SPM-XT High-Current Power Inductors

TDK SPM-XT High-Current Power Inductors are magnetically shielded, wire-wound inductors for power circuits using a metallic magnetic material. The series offers large current specifications, low RDC, and compactness compared to ferrite wound-type inductors. The TDK SPM-XT inductors have lower hum noise than the core adhesive coils, and the low hum is made possible with metallic magnetic material and an integrated molded coil structure. Sizes range from 11.5mm x 10.0mm x 4.0mm to 13.0mm x 12.6mm x 6.5mm with an inductance range from 0.18µH to 2.8µH with ±20% tolerance. These power inductors are ideally suited for gaming equipment, base stations, servers, HDDs, industrial equipment, and more.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.