SPM10040T-R68M-HZR

TDK
810-SPM10040R68MHZR
SPM10040T-R68M-HZR

Mfr.:

Description:
Power Inductors - SMD 680nH 20% 27.8A 2.64Mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 201

Stock:
201
Can Ship Immediately
On Order:
500
Expected 2026-04-06
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.90 $2.90
$2.39 $23.90
$2.09 $52.25
$1.96 $196.00
$1.83 $457.50
Full Reel (Order in multiples of 500)
$1.73 $865.00
$1.58 $1,580.00
$1.48 $3,700.00
$1.46 $7,300.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Shielded
680 nH
20 %
2.64 mOhms
27.8 A
- 40 C
+ 125 C
10.7 mm
10 mm
4 mm
Ferrite
AEC-Q200
SPM-HZR
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: SPM10040T-R68M-HZR -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

SPM-HZR Inductors

TDK SPM-HZR Inductors are magnetic shield-type wirewound inductors for power circuits that offer low inductance ranging from 0.33μH to 68μH with a tolerance of ±20%. These inductors use a metallic magnetic material and are integrated with a molded coil, that gives less humming noise compared to ferrite core adhesive coils. The SPM-HZR inductors offer a measuring frequency of 100kHz and achieve a large current, low DC-resistance, and compactness compared to ferrite wound-type inductors. These inductors show low inductance variance in high-temperature environments with good DC superimposition characteristics at a temperature range of -40°C to 125°C. TDK SPM-HZR Inductors are ideally used in automotive-related equipment like car navigation and car audio.