NLCV32T-100J-EFRD

TDK
810-NLCV32T-100JEFRD
NLCV32T-100J-EFRD

Mfr.:

Description:
RF Inductors - SMD IND,10uH, 0.6A, 0.42ohm, -40-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.391 $3.91
$0.361 $9.03
$0.279 $27.90
$0.265 $66.25
$0.195 $195.00
Full Reel (Order in multiples of 2000)
$0.18 $360.00
$0.167 $668.00
$0.152 $1,520.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
1210 (3225 metric)
10 uH
5 %
600 mA
- 40 C
+ 125 C
20
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV-EFRD series
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: RF Inductor
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504500000
ECCN:
EAR99

NLCV Wound Ferrite Inductors

TDK NLCV Wound Ferrite Inductors are resin mold-type wound inductors for decoupling circuits. These devices have an operating temperature range of -40°C to +105°C. Applications for TDK NLCV Wound Ferrite Inductors include smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices for communications infrastructure.