RTEN-2050

TDK-Lambda
967-RTEN-2050
RTEN-2050

Mfr.:

Description:
Power Line Filters Filter, 250VAC 50A, Screw terminations

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$258.83 $258.83
$258.82 $2,588.20

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
RoHS:  
EMC Filter
250 VAC, 250 VDC
50 A
Chassis Mount
Screw
1 mA
RTEN-2
Brand: TDK-Lambda
Height: 54 mm
Length: 170 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Subcategory: Power Condition
Width: 90 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99