PH150S280-3.3

TDK-Lambda
967-PH150S280-3.3
PH150S280-3.3

Mfr.:

Description:
DC/DC Converters - Through Hole 99W 3.3V 30A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$197.25 $197.25
$193.36 $1,933.60

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
99 W
200 V
400 V
3.3 V
30 A
85.9 mm (3.382 in)
71.9 mm (2.831 in)
12.7 mm (0.5 in)
PH-S
Brand: TDK-Lambda
Input Voltage: 200 V to 400 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: PH150S280-3.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99