ICF05003A006V-003-R

TDK-Lambda
967-ICF05003A006V03R
ICF05003A006V-003-R

Mfr.:

Description:
DC/DC Converters - SMD 2.4-5.5Vin3A SMT POL .6-3.63Vout NegLogi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 226

Stock:
226 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.81 $17.81
$17.53 $175.30
$17.16 $429.00
$16.88 $844.00
$16.60 $1,660.00
$16.24 $4,060.00
$15.19 $7,595.00
Full Reel (Order in multiples of 750)
$15.19 $11,392.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
16.5 W
5 V
2.4 V
5.5 V
600 mV to 3.63 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
4.45 mm (0.175 in)
Industrial
iCF
Brand: TDK-Lambda
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Part # Aliases: ICF05003A006V-003-R
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Non-Isolated DOSA-2 SMT DC-DC Converters

TDK-Lambda Non-Isolated DOSA-2 SMT DC-DC Converters feature high power densities, no external tuning components (plug and play), low profiles, and high efficiencies. The product line also offers Edge Plated Castellation (EPC) pads for easy inspection of solder joints. Four series comprise the product family, iCF: 3A/16.5W, iCG: 6A/33W, iBF: 12A/66W, and iAF: 20A/110W. Constant switching frequency of 600 kHz enable a low noise profile and easy EMI filtering.
Learn more.

iCF, iCG, iBF, iAF DC-DC Converters

TDK-Lambda iCF, iCG, iBF, and iAF DC-DC Converters are 3 - 20A, non-isolated, 2nd generation DOSA converters. Features include constant switching frequency, edge plated castellations (EPC), and inspectable solder joints. Available in 3A (iCF series), 6A (iCG series), 12A (iBF series), and 20A (iAF series) models, these surface mountable devices are suitable for industrial, test, communication, and broadcast applications. Learn more.