IAH12040A007V-006-R

TDK-Lambda
967-IAH12040A007V006
IAH12040A007V-006-R

Mfr.:

Description:
DC/DC Converters - SMD 3.5-17Vi 0.7-5.5Vo 40A Neg Log

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 164

Stock:
164
Can Ship Immediately
On Order:
175
Expected 2026-03-04
Factory Lead-Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.13 $61.13
$59.57 $595.70
$57.60 $1,440.00
$56.16 $2,808.00
$56.14 $5,614.00
Full Reel (Order in multiples of 175)
$46.76 $8,183.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
150 W
12 V
3.5 V
17 V
700 mV to 5.5 V
20 A
33 mm (1.299 in)
13.5 mm (0.531 in)
10.2 mm (0.402 in)
Industrial
iAH
Brand: TDK-Lambda
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 175
Subcategory: DC-DC Converters
Part # Aliases: IAH12040A007V-006-R
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

iAH SMT DC/DC Power Modules

TDK-Lambda iAH SMT DC/DC Power Modules are surface-mount modules with a DOSA-compatible footprint and an open-frame design measuring 33mm x 13.5mm x 10.2 mm (1.3" x 0.53" x 0.4"). These 150W, 40A non-isolated SMT Point-of-Load (PoL) modules feature constant switching frequency and excellent transient response. No external loop tuning components are required. TDK-Lambda iAH SMT DC/DC Power Modules are ideal for industrial, testing, communications, and broadcast applications.