IAF05020A006V-003-R

TDK-Lambda
967-IAF05020A006V03R

IAF05020A006V-003-R

Mfr.:

Description:
Non-Isolated DC/DC Converters 2.4-5.5 20A SMT EPC .6-3.63Vout NegLogic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 183

Stock:

183 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 183 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$30.70 $30.70
$30.19 $301.90
$29.55 $738.75
$29.06 $1,453.00
$28.59 $2,859.00
Full Reel (Order in multiples of 250)
$23.85 $5,962.50
$23.26 $11,630.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TDK-Lambda
Product Category: Non-Isolated DC/DC Converters
RoHS:  
REACH - SVHC:
SMD/SMT
Non-Isolated / PoL
1 Output
110 W
5 V
2.4 V
5.5 V
600 mV to 3.63 V
20 A
- 40 C
+ 115 C
33 mm (1.299 in)
13.46 mm (0.53 in)
7.75 mm (0.305 in)
Brand: TDK-Lambda
Industry: Industrial
Moisture Sensitive: Yes
Output Type: Non-Isolated POL
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Series: iAF
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Part # Aliases: IAF05020A006V-003-R
Unit Weight: 5.500 g