HFE1600-48/S

TDK-Lambda
967-HFE1600-48/S
HFE1600-48/S

Mfr.:

Description:
Power Supplies - Rack Mount 1584W 48V 33A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,371.75 $1,371.75
$1,328.38 $13,283.80
25 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
1.584 kW
115 VAC to 230 VAC
1 Output
48 V
33 A
Industrial
11.8 in
3.4 in
1.6 in
HFE1600
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: HFE1600-48/S
Unit Weight: 1.55 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HFE 1600W Front End Power Supplies

TDK-Lambda HFE 1600W Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provides a well regulated DC output of 12V, 24V, or 48V. Operating efficiencies of up to 92% are typical. With the 19" rack-mount enclosure as many as five supplies can be paralleled with automatic load-sharing to provide up to 7600W of output power. A popular option is an integral MCU in each supply that allows for remote programming, monitoring, and status reporting via an isolated I2C and PMBus interface. An energy-saving feature of the I2C/PMBus interface is that rack-mounted TDK-Lambda HFE1600 supplies can be individually turned on or off as the total system load demand varies over time.

HFE Front-End Power Supplies

TDK-Lambda HFE Power Supplies allow users to remotely program, measure, and check the status of power supplies via standard TCP/IP networks (LAN, WAN, and the Internet). The LAN option is designed to communicate with single or multiple supplies in a rack or multiple racks housing HFE power supplies. The user can install and remove the HFE LAN module without disrupting the operation of the HFE power supplies. A web browser can be used to operate the module via a built-in webpage server. TDK-Lambda HFE Power Supplies offer full remote programming functions.