FPS1000-24

TDK-Lambda
967-FPS100024
FPS1000-24

Mfr.:

Description:
Power Supplies - Rack Mount 960W 24V 40A Rear AC Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,151.90 $1,151.90
$1,069.58 $10,695.80
25 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
960 W
115 VAC to 230 VAC
1 Output
24 V
40 A
Industrial
290 mm
127 mm
41 mm
FPS1000
Brand: TDK-Lambda
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: FPS1000-24
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99