DRB120-24-3-A1

TDK-Lambda
967-DRB120-24-3-A1
DRB120-24-3-A1

Mfr.:

Description:
Power Supplies - DIN Rail Mount Input 350-480VAC 3 phase, Output 24V 5A, 120W + Push in terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$244.11 $244.11
$228.39 $2,283.90
$228.13 $6,843.90
$228.10 $11,405.00
100 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
3-Phase / Three Phase
120 W
350 VAC to 575 VAC
1 Output
24 V
5 A
Industrial
138.2 mm (5.441 in)
55 mm (2.165 in)
129 mm (5.079 in)
DRB120-480
Brand: TDK-Lambda
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99