CUS200M-24/A

TDK-Lambda
967-CUS200M24/A
CUS200M-24/A

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 24V 10.5A, 252W + cover

In Stock: 56

Stock:
56 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$214.38 $214.38
$206.15 $2,061.50
$193.97 $4,849.25
$187.15 $9,357.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
252 W
85 VAC to 265 VAC
1 Output
24 VDC
10.5 A
Enclosed
4 kVAC
94 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
34 mm (1.339 in)
CUS200M
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 252 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CUS200M-24/A
Unit Weight: 603.288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS200M 200W to 250W Single Output Power Supplies

TDK-Lambda CUS200M 200W to 250W Single Output Power Supplies are ideal for applications where audible noise cannot be tolerated. These Medical and ITE power supplies meet the ErP Directive and have IEC 60601-1 (2x MOPP) and IEC 60950-1 approval. The CUS200M devices feature high efficiency up to 94% and low off-load power consumption (<0.5W). Applications include hospital, dental, broadcast, and professional audio equipment.