CSS65-12

TDK-Lambda
967-CSS65-12
CSS65-12

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 12V 5A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK-Lambda CSS65A-12
TDK-Lambda
Power Supplies - Chassis Mount 65W 12V 5.42A Medical

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 W
115 VAC to 230 VAC
1 Output
12 VDC
5 A
Open Frame
Medical
50.8 mm (2 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
CSS65
Brand: TDK-Lambda
Compliance: EN60601-1, UL60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CSS6512
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504409999
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.