1500-FAN-01

TDK-Lambda
967-1500-FAN-01
1500-FAN-01

Mfr.:

Description:
AC Fans 1500W 85-265VAC Fan Assembly HWS1500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.03 $80.03

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: AC Fans
RoHS:  
Fan Assembly
85 VAC to 265 VAC
Ball
1.5 W
Wire Leads
Brand: TDK-Lambda
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 1500-FAN-01
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

FEATURED PRODUCTS
TDK-LAMBDA