TDK_ROBOKIT1

TDK InvenSense
410-TDK_ROBOKIT1
TDK_ROBOKIT1

Mfr.:

Description:
Educational Robotic Kits TDK RoboKit1 Full PKG

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$474.11 $474.11

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Educational Robotic Kits
RoHS:  
Robotic Kits
AK09918C, CH-101/201, HVC4223F, ICM-42688-P, ICP-10111, ICS-43434, IIM-46230
Brand: TDK InvenSense
Core: SAME70Q21B
Description/Function: Robokit1 combines sensors, processors, and actuators on a single board.
Packaging: Bulk
Product Type: Educational Robotic Kits
Series: RoboKit
Factory Pack Quantity: 1
Subcategory: Robotics
Tradename: SmartRobotics
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8479909090
USHTS:
8479909596
JPHTS:
847990000
BRHTS:
84799090
ECCN:
EAR99

RoboKit1 Multi-Function Sensor Development Tools

TDK InvenSense RoboKit1 Multi-Function Sensor Development Tools combine sensors, processors, and actuators on a single board, making it an ideal robotics platform for quick prototyping and development. The RoboKit1 integrates key product offerings such as a 6-axis IMU, industrial IMU modules, capacitive barometric pressure sensor, digital I2S microphone, temperature sensor, ultrasonic Time of Flight (ToF) sensors, magnetometer, and motor controller on a single PCB. The open-source board comes with ROS drivers and algorithms, making it an ideal platform for ROS hobbyists, educational institutions, and a multitude of Robotics developers.