MCASH21GSB7473KTNA01

TAIYO YUDEN
963-MCASH21GSB7473KT
MCASH21GSB7473KTNA01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.335 $0.34
$0.192 $1.92
$0.122 $12.20
$0.104 $52.00
$0.085 $85.00
Full Reel (Order in multiples of 3000)
$0.073 $219.00
$0.069 $414.00
$0.061 $549.00
$0.059 $1,416.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.047 uF
100 VDC
X7R
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
General Type MLCCs
AEC-Q200
MCAS
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade Multilayer Ceramic Capacitors

TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 47μF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the most modern designs in automotive body/chassis, powertrain, safety, and infotainment applications. By using nickel and copper for electrode materials and plating, solderability, and heat resistance characteristics are improved, resulting in greater reliability.

MCAS Series High Dielectric Automotive MLCCs

TAIYO YUDEN MCAS Series High Dielectric Automotive MLCCs are AEC-Q200 qualified with up to 47µF ± 20% capacitance and 4V rated voltage. These capacitors use nickel as electrode material and a plating process to improve the solderability and heat resistance, prevent migration, and raise reliability. The MCAS MLCCs feature low Equivalent Series Resistance (ESR) and provide superior noise absorption characteristics. These capacitors' monolithic structure provides high reliability, with a wide range of capacitance values available in standard case sizes. The MCAS MLCCs comply with RoHS and REACH. Typical applications include automotive (body, chassis, and infotainment), general digital circuits, power supply bypass capacitors, and smoothing capacitors.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.