LMDND2020MKT2R2MM

TAIYO YUDEN
963-LMDND2020MKT2R2M

LMDND2020MKT2R2MM

Mfr.:

Description:
Power Inductors - SMD INDUCTOR, MCOIL, 2.2uH20%, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.824 $0.82
$0.705 $7.05
$0.647 $16.18
$0.523 $52.30
$0.494 $123.50
$0.377 $377.00
Full Reel (Order in multiples of 2500)
$0.352 $880.00
$0.346 $1,730.00
$0.323 $3,230.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
0808 (2020 metric)
2.2 uH
20 %
1.45 A
109 mOhms
2 A
- 40 C
+ 125 C
Standard
2 mm
2 mm
1.2 mm
Metal
LMDN
Reel
Cut Tape
MouseReel
Application: Medical Devices Equipment
Brand: TAIYO YUDEN
Case Code - in: 0808
Case Code - mm: 2020
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL