LLEUC2012HKT1R0M

TAIYO YUDEN
963-LLEUC2012HKT1R0M
LLEUC2012HKT1R0M

Mfr.:

Description:
Power Inductors - SMD 1 UH 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,931

Stock:
2,931 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.419 $0.42
$0.347 $3.47
$0.322 $8.05
$0.248 $24.80
$0.236 $59.00
$0.177 $177.00
$0.15 $450.00

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Inductor
2012 (0805 metric)
Shielded
1 uH
20 %
2.3 A
78 mOhms
3.2 A
- 40 C
+ 125 C
2 mm
1.2 mm
0.8 mm
Metal
LLEU
Brand: TAIYO YUDEN
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wire-wound
Mounting Style: PCB Mount
Product: Power Inductors - SMD
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MCOIL™ Medical Metal Power Inductors

TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.

MCOIL™ Metal Power Inductors

TAIYO YUDEN MCOIL™ Metal Power Inductors are coil components that use metallic magnetic materials optimized for use in choke coils for power supply circuits. These inductors from TAIYO YUDEN are ideal for various electronic devices, including smartphones, wearables, IoT devices, automotive, industrial equipment, and medical devices that are becoming more compact, thin, and feature-rich.

MCOIL™ LLEU Wire-Wound Metal Power Inductors

TAIYO YUDEN MCOIL™ LLEU Wire-Wound Metal Power Inductors are designed for medical devices classified as GHTF Classes A or B (Japan Classes I or II). These power inductors feature ±15% temperature characteristic (Inductance change) and an operating temperature range of -40°C to 125°C. The MCOIL™ LLEU wire-wound metal power inductors use metallic magnetic materials, which include excellent DC bias characteristics. These power inductors are RoHS and REACH compliant. Typical applications include small DC/DC converters and medical devices classified as GHTF Classes A to B (Japan Classes Ⅰ to Ⅱ).