LLBHB1608KKTR47N

TAIYO YUDEN
963-LBHB1608KKTR47N

LLBHB1608KKTR47N

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.47UH30% ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.305 $0.31
$0.253 $2.53
$0.233 $5.83
$0.18 $18.00
$0.172 $43.00
$0.139 $139.00
Full Reel (Order in multiples of 3000)
$0.116 $348.00
$0.108 $648.00
$0.102 $918.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
0603 (1608 metric)
470 nH
30 %
1.1 A
104 mOhms
1.2 A
- 40 C
+ 105 C
Standard
1.6 mm
0.8 mm
1 mm
Metal
LLBH
Reel
Cut Tape
MouseReel
Application: Medical Devices
Brand: TAIYO YUDEN
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL