LCDND4040WKT1R0MM

TAIYO YUDEN
963-LCDND4040WKT1R0M

LCDND4040WKT1R0MM

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 1.0UH20% ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

7 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 700)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$0.909 $9.09
$0.793 $19.83
$0.749 $74.90
$0.692 $173.00
Full Reel (Order in multiples of 700)
$0.633 $443.10
$0.596 $834.40
$0.552 $1,159.20
$0.531 $2,601.90
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
1515 (4040 metric)
1 uH
20 %
5.1 A
27 mOhms
9.4 A
- 40 C
+ 125 C
Standard
4 mm
4 mm
2 mm
Metal
LCDN
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TAIYO YUDEN
Case Code - in: 1515
Case Code - mm: 4040
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL