RAPC742X

Switchcraft
502-RAPC742X
RAPC742X

Mfr.:

Description:
DC Power Connectors RA PWR JACK PC 1MM P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 736

Stock:
736 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.66 $41.50
$1.49 $372.50
$1.45 $725.00
$1.43 $1,430.00
$1.38 $6,900.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
1 mm
4.5 mm
Through Hole
5 A
24 VDC
Right Angle
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Thermoplastic
Insulation Resistance: 100 mOhms
Product Type: DC Power Connectors
Series: RAPC
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Right Angle PC Mount DC Power Jacks

Switchcraft Right Angle PC Mount DC Power Jacks offer a variety of center pin size options for mounting on PC boards. The pin sizes include 0.10" (2.5mm), 0.08" (2mm), or 0.05" (1.3mm).

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.