MN114BPCX

Switchcraft
502-MN114BPCX
MN114BPCX

Mfr.:

Description:
Phone Connectors HI D JAX RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 517

Stock:
517 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.77 $14.77
$13.67 $136.70
$11.15 $278.75
$10.41 $520.50
$10.09 $1,009.00
$9.58 $2,395.00
$9.01 $4,505.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:
1/4 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder Pin
Tin
48 V
Straight
M Hi-D Jax
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Rating: 250 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Unit Weight: 9.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536700000
CNHTS:
8538900000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99