EHUSBABBXPKG

Switchcraft
502-EHUSBABBXPKG
EHUSBABBXPKG

Mfr.:

Description:
USB Connectors E SERIES USB A TO B, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Expected 2026-03-03
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.48 $45.48
$38.66 $386.60
$36.35 $908.75
$35.17 $1,758.50
$33.99 $3,399.00
$32.12 $8,030.00
$31.19 $15,595.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Connectors
RoHS:  
USB Adapters
Type A to Type B
Female / Female
1 Port
Straight
Panel Mount
Brand: Switchcraft
Insulator Color: Black
Product Type: USB Connectors
Series: EH
Factory Pack Quantity: 1
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
502-EH35MMMSCPKG
502-EH35MMMSCBPKG
502-EH35MMSSCPKG
502-EH35MMSSCBPKG
502-EHRCA2XPKG
502-EHRCA2BXPKG
502-EHRCABNCXPKG
502-EHRCABNCBXPKG
502-EHUSBABXPKG
502-EHUSBABBXPKG
502-EHUSBBAXPKG
502-EHUSBBABXPKG
502-EHFW2BXPKG
502-EHFWX2BXPKG

Parts are packaged with (2) 4-40 Screws. Parts are
available in bulk by special order.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0906-32

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8538900000
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EH Mini-USB Feedthru Connectors

Switchcraft EH Mini-USB Feedthru Connectors add a mini-USB option to the traditional EH Panel Mount connectors. EH products feature audio, video, and data connectors built into standard panel-mount XLR housings. The single-port Switchcraft EH Mini-USB Feedthru Connectors feature a black housing with copper alloy and gold-plated contacts.

EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.