EHDB9FFB

Switchcraft
502-EHDB9FFB
EHDB9FFB

Mfr.:

Description:
D-Sub Adapters & Gender Changers EH SERIES DB9 FEM-FE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 337

Stock:
337 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.05 $33.05
$28.06 $280.60
$26.30 $526.00
$25.05 $1,252.50
$23.89 $2,389.00
$23.33 $4,666.00
$21.56 $10,780.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
9 Position
Unfiltered
Brand: Switchcraft
Product Type: D-Sub Adapters & Gender Changers
Series: EH
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 142.884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8536901100
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

FEATURED PRODUCTS
SWITCHCRAFT