DE3M

Switchcraft
502-DE3M
DE3M

Mfr.:

Description:
XLR Connectors 3P M XLR NKL/SLV S/CUP DE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:
15
Can Ship Immediately
On Order:
25
Expected 2026-02-10
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.78 $11.78
$10.73 $107.30
$9.10 $227.50
$7.86 $393.00
$7.08 $708.00
$6.74 $1,685.00
$6.56 $3,280.00
$6.17 $6,170.00
$6.05 $15,125.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder Cup
Chassis Mount
Silver
Straight
DE
Brand: Switchcraft
Product Type: XLR Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 11.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8538900000
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

DE Panel Mount XLR Connectors

Switchcraft DE Series Panel Mount XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The DE series features 3 to 7 contacts with a rugged construction of nickel or black finish and plated in silver or gold. The chassis ground terminal feature is standard. 

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.