HRG3216Q-30R0-D-T1

Susumu
754-HRG3216Q30R0DT1
HRG3216Q-30R0-D-T1

Mfr.:

Description:
Thin Film Resistors - SMD 1.0W 30.0 ohm 0.5% 1206 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,562

Stock:
13,562 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.674 $6.74
$0.639 $63.90
$0.595 $148.75
$0.566 $283.00
Full Reel (Order in multiples of 1000)
$0.446 $446.00
$0.445 $2,225.00
$0.442 $4,420.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HRG
30 Ohms
0.5 %
50 PPM / C
1206
3216
- 55 C
+ 155 C
AEC-Q200
1 W
200 V
Brand: Susumu
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Part # Aliases: HRG3216Q-30R0-D-T5
Unit Weight: 16.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

HRG Thin Film Chip Resistors

Susumu HRG Thin Film Chip Resistors are high-power resistors with short side wrap-around terminals. These resistors have wide-bottom terminals to enable higher power capability. The HRG components provide four times the power handling capability than the RG series while retaining the same precision and reliability. These resistors are RoHS compliant, lead-free, and halogen-free. Susumu HRG resistors have a power rating of 1W and resistance range of 10Ω to 100kΩ.