HV160-SM02-C

Superior Sensor
211-HV160-SM02-C
HV160-SM02-C

Mfr.:

Description:
Board Mount Pressure Sensors Differential Low Pressure Sensors HVAC Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76

Stock:
76 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.38 $55.38
$46.70 $233.50
$43.40 $434.00
$39.40 $985.00
$37.08 $1,854.00
$36.49 $3,649.00
512 Quote

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
2.5 in H2O to 60 in H2O
0.1 %
Digital
SMD/SMT
I2C, SPI
2.8 V to 3.5 V
Dual Axial Barbless
16 bit
SMD-11
- 20 C
+ 85 C
HV
Cut Tape
Brand: Superior Sensor
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Port Size: 2.13 mm Male
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 64
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Part # Aliases: HV160-SM02-Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026209090
USHTS:
9026204000
TARIC:
9026208090
ECCN:
EAR99

HV Differential Low-Pressure Sensors

Superior Sensor Technology HV Series Differential Low-Pressure Sensors targets pressure ranges from as low as 0.1inH2O (water column) to 60inH2O with industry-leading 16-bits of resolution for each range supported. With the multi‐range capability enabled, optimal performance is maintained from 60inH2O down to even 0.1inH2O. The HV family features Superior's proprietary NimbleSense™ architecture that provides a very high dynamic range to enable a single device to cover the entire range of HVAC pressure requirements. Constructed with a high-reliability plastic enclosure, the components provide the ideal combination of high performance and reliability while ensuring users have a high-volume, cost-effective solution optimized for their HVAC requirements.

HV160 Differential Low-Pressure Sensors

Superior Sensor Technology HV160 Differential Low-Pressure Sensors offer a 3.8mA maximum supply current, 8 FS pressure ranges, and a ±2.5 to ±60 inH2O pressure range. The flexible differential low-pressure sensors employ Superior's proprietary NimbleSense™ architecture that provides very high dynamic ranges that enable a single device to cover the entire range of HVAC pressure requirements. An incorporated 50/60Hz notch filter minimizes the impact of power noise spikes. The HV160 sensors are constructed with a high-reliability plastic enclosure that provides high performance and reliability in a cost-effective solution optimized for heating, ventilation, and air conditioning (HVAC) applications.