HA92251V4-1000U-A99

Sunon
369-HA92251V41UA99
HA92251V4-1000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 92x92x25mm, 12VDC, 28.4CFM, 0.05"H2O, Vapo, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 234

Stock:
234 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.01 $11.01
$9.11 $91.10
$7.98 $199.50
$7.30 $408.80
$6.77 $758.24
$6.68 $1,870.40
$5.98 $3,013.92
$5.58 $5,624.64
$5.39 $13,582.80

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
92 mm
25 mm
92 mm
12 VDC
28.4 CFM (0.8 m3/min)
1700 RPM
Vapo
17.7 dBA
540 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Super Silence
Brand: Sunon
Current Type: DC
Pressure Type: 0.05 in H2O
Product Type: DC Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D09039200G-01
Unit Weight: 92.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.