PC-ABK030M

Stewart Connector
530-PC-ABK030M
PC-ABK030M

Mfr.:

Description:
AC Power Cords Power Supply Cord NEMA 5-15P to IEC-60320-C13 3m 18 AWG Black

In Stock: 130

Stock:
130 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.84 $8.84
$7.86 $78.60
$7.51 $187.75
$6.48 $518.40
$6.29 $1,509.60
$5.94 $3,326.40
$5.69 $5,917.60
$5.36 $13,721.60

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: AC Power Cords
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
3 m
10 A
125 VAC
Unshielded
Black
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Factory Pack Quantity: 80
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Power Cords

Bel Power Cords feature a 14AWG or 18AWG size and are available in 1ft, 2ft, 3ft, 6ft, 10ft, 15ft, and 25ft lengths. These power cords from Bel are an ideal solution for replacing missing or damaged power cords and have a NEMA 5-15P to C13 inlet design. For durability, these cords are fully molded and UL listed. Common applications include office environments for connecting power to monitors, computers, and appliances that have the IEC-60320-C13 inlet.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS