USB2PACBK

StarTech
16-USB2PACBK
USB2PACBK

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 5V 3 4A Dual USB NA UK EU AU Wall Charger

Lifecycle:
New At Mouser

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$57.73 $57.73
$49.67 $496.70
$47.52 $1,188.00
$45.99 $2,299.50
$44.45 $4,445.00
$42.00 $10,500.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
NEMA 1-15 Power
USB 2.0 Type-A
4 Pin
1.8 in
Black
Bulk
100 VDC to 240 VDC
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 0.5 A
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 72 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99