USB2CC3MWHE

StarTech
16-USB2CC3MWHE
USB2CC3MWHE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C Cable M M 3M USB 2 0 TPE White 60W 1pk

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
475 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.57 $20.57
$17.47 $174.70
$16.38 $409.50
$15.60 $780.00
$14.84 $1,484.00
$13.92 $3,480.00
$13.25 $6,625.00
$12.62 $12,620.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable
USB 2.0 Type-C
USB 2.0 Type-C
Male / Male
24 AWG, 30 AWG
9.8 ft
White
Bulk
5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 3 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99